Locknut For Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.220 PA7035

DigiKey Part Number
2291-50.220PA7035-ND
Manufacturer
Manufacturer Product Number
50.220 PA7035
Description
LOCKNUT M 20X1,5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Cable Glands
Material
Polyamide (PA6), Nylon 6, Glass Filled
Features
M20 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 815
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,10300 Kč51,03 Kč
254,77080 Kč119,27 Kč
504,54400 Kč227,20 Kč
1004,32560 Kč432,56 Kč
3004,00293 Kč1 200,88 Kč
5003,86070 Kč1 930,35 Kč
1 0003,67633 Kč3 676,33 Kč
2 5003,44594 Kč8 614,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč