Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50620PA7035/4X5

DigiKey Part Number
2291-50620PA7035/4X5-ND
Manufacturer
Manufacturer Product Number
50620PA7035/4X5
Description
CABLE GLAND M20 POLYAMIDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M20x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Gray
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1033,49200 Kč334,92 Kč
2531,39640 Kč784,91 Kč
5029,89700 Kč1 494,85 Kč
10028,46700 Kč2 846,70 Kč
30026,34200 Kč7 902,60 Kč
50025,40884 Kč12 704,42 Kč
1 00024,19621 Kč24 196,21 Kč
2 50022,68204 Kč56 705,10 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč