Breather Plug For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Breather Plug For Cable Entry Opening
Venting element JDAE

JDAE20PA7035

DigiKey Part Number
2291-JDAE20PA7035-ND
Manufacturer
Manufacturer Product Number
JDAE20PA7035
Description
VENTING ELEMENT M20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breather Plug For Cable Entry Opening
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Entry Opening
Manufacturer
Jacob GmbH
Material
Polyamide (PA6), Nylon 6
Packaging
Bag
Features
M20 Thread, IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Base Product Number
Accessory Type
Breather Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1167,68000 Kč167,68 Kč
10142,46400 Kč1 424,64 Kč
30131,83467 Kč3 955,04 Kč
50127,16440 Kč6 358,22 Kč
100121,09120 Kč12 109,12 Kč
250113,51316 Kč28 378,29 Kč
500108,09864 Kč54 049,32 Kč
1 000102,94400 Kč102 944,00 Kč
Manufacturers Standard Package
Unit Price without VAT:167,68000 Kč
Unit Price with VAT:202,89280 Kč