Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50013M20BS7035

DigiKey Part Number
2291-50013M20BS7035-ND
Manufacturer
Manufacturer Product Number
50013M20BS7035
Description
CABLE GLAND 6-12MM M20 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.236" (6.00mm)
Outside Cable Diameter (Max)
0.472" (12.00mm)
Thread Size
M20x1.5
Thread Length
0.433" (11.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Strain Relief
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1034,60500 Kč346,05 Kč
2532,43760 Kč810,94 Kč
5030,88380 Kč1 544,19 Kč
10029,40770 Kč2 940,77 Kč
25027,56532 Kč6 891,33 Kč
50026,24918 Kč13 124,59 Kč
1 00024,99623 Kč24 996,23 Kč
2 50023,43209 Kč58 580,22 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč