Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50016M20BS7035

DigiKey Part Number
2291-50016M20BS7035-ND
Manufacturer
Manufacturer Product Number
50016M20BS7035
Description
CABLE GLAND 10-14MM M20 POLYAMID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.394" (10.00mm)
Outside Cable Diameter (Max)
0.551" (14.00mm)
Thread Size
M20x1.5
Thread Length
0.591" (15.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Strain Relief
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,73000 Kč44,73 Kč
1037,92200 Kč379,22 Kč
2535,54560 Kč888,64 Kč
5033,84880 Kč1 692,44 Kč
10032,22980 Kč3 222,98 Kč
25030,21024 Kč7 552,56 Kč
50028,76768 Kč14 383,84 Kč
1 00027,39483 Kč27 394,83 Kč
2 50025,68072 Kč64 201,80 Kč
Manufacturers Standard Package
Unit Price without VAT:44,73000 Kč
Unit Price with VAT:54,12330 Kč