
50620PA7035/2X6 | |
|---|---|
DigiKey Part Number | 2291-50620PA7035/2X6-ND |
Manufacturer | |
Manufacturer Product Number | 50620PA7035/2X6 |
Description | CABLE GLAND M20 POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 33,49200 Kč | 334,92 Kč |
| 25 | 31,39640 Kč | 784,91 Kč |
| 50 | 29,89700 Kč | 1 494,85 Kč |
| 100 | 28,46700 Kč | 2 846,70 Kč |
| 300 | 26,34200 Kč | 7 902,60 Kč |
| 500 | 25,40884 Kč | 12 704,42 Kč |
| 1 000 | 24,19621 Kč | 24 196,21 Kč |
| 2 500 | 22,68204 Kč | 56 705,10 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


