
50.620 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.620PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 PA7035L |
Description | CABLE GLAND 8-13MM M20 POLYAMIDE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 24,46300 Kč | 244,63 Kč |
| 25 | 22,93840 Kč | 573,46 Kč |
| 50 | 21,83800 Kč | 1 091,90 Kč |
| 100 | 20,79430 Kč | 2 079,43 Kč |
| 300 | 19,24117 Kč | 5 772,35 Kč |
| 500 | 18,55972 Kč | 9 279,86 Kč |
| 1 000 | 17,67360 Kč | 17 673,60 Kč |
| 2 500 | 16,56742 Kč | 41 418,55 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


