
50.640 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.640PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 PA7035L |
Description | CABLE GLAND 19-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,90000 Kč | 157,90 Kč |
| 10 | 134,17700 Kč | 1 341,77 Kč |
| 30 | 124,16833 Kč | 3 725,05 Kč |
| 50 | 119,76840 Kč | 5 988,42 Kč |
| 100 | 114,05270 Kč | 11 405,27 Kč |
| 250 | 106,91340 Kč | 26 728,35 Kč |
| 500 | 101,81342 Kč | 50 906,71 Kč |
| 1 000 | 96,95847 Kč | 96 958,47 Kč |
| Unit Price without VAT: | 157,90000 Kč |
|---|---|
| Unit Price with VAT: | 191,05900 Kč |


