
50.625 PA7035L | |
|---|---|
DigiKey Part Number | 2291-50.625PA7035L-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 PA7035L |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,95000 Kč | 823,75 Kč |
| 50 | 31,37520 Kč | 1 568,76 Kč |
| 100 | 29,87810 Kč | 2 987,81 Kč |
| 250 | 28,00544 Kč | 7 001,36 Kč |
| 500 | 26,66830 Kč | 13 334,15 Kč |
| 1 000 | 25,39540 Kč | 25 395,40 Kč |
| 2 500 | 23,80636 Kč | 59 515,90 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


