Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.616 PA7035

DigiKey Part Number
2291-50.616PA7035-ND
Manufacturer
Manufacturer Product Number
50.616 PA7035
Description
CABLE GLAND 5-9.5MM M16 POLYAMID
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.374" (9.50mm)
Thread Size
M16x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Sealing Ring
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 229
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1017,49100 Kč174,91 Kč
2516,38680 Kč409,67 Kč
5015,60160 Kč780,08 Kč
10014,85610 Kč1 485,61 Kč
30013,74600 Kč4 123,80 Kč
50013,25856 Kč6 629,28 Kč
1 00012,62547 Kč12 625,47 Kč
2 50011,83514 Kč29 587,85 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč