Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50625PA7035/3X7

DigiKey Part Number
2291-50625PA7035/3X7-ND
Manufacturer
Manufacturer Product Number
50625PA7035/3X7
Description
CABLE GLAND M25 POLYAMIDE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M25x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Gray
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,14000 Kč49,14 Kč
1041,76500 Kč417,65 Kč
2539,14040 Kč978,51 Kč
5037,26720 Kč1 863,36 Kč
10035,48660 Kč3 548,66 Kč
25033,26336 Kč8 315,84 Kč
50031,67506 Kč15 837,53 Kč
1 00030,16363 Kč30 163,63 Kč
2 50028,27633 Kč70 690,82 Kč
Manufacturers Standard Package
Unit Price without VAT:49,14000 Kč
Unit Price with VAT:59,45940 Kč