
50625PA7035/3X6 | |
|---|---|
DigiKey Part Number | 2291-50625PA7035/3X6-ND |
Manufacturer | |
Manufacturer Product Number | 50625PA7035/3X6 |
Description | CABLE GLAND M25 POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,76500 Kč | 417,65 Kč |
| 25 | 39,14040 Kč | 978,51 Kč |
| 50 | 37,26720 Kč | 1 863,36 Kč |
| 100 | 35,48660 Kč | 3 548,66 Kč |
| 250 | 33,26336 Kč | 8 315,84 Kč |
| 500 | 31,67506 Kč | 15 837,53 Kč |
| 1 000 | 30,16363 Kč | 30 163,63 Kč |
| 2 500 | 28,27633 Kč | 70 690,82 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


