
21.725PA7035 | |
|---|---|
DigiKey Part Number | 2291-21.725PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 21.725PA7035 |
Description | CABLE GLAND RA 8.5-15MM M25 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.335" (8.50mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,51700 Kč | 1 005,17 Kč |
| 25 | 94,22240 Kč | 2 355,56 Kč |
| 50 | 89,72020 Kč | 4 486,01 Kč |
| 100 | 85,43670 Kč | 8 543,67 Kč |
| 250 | 80,08804 Kč | 20 022,01 Kč |
| 500 | 76,26642 Kč | 38 133,21 Kč |
| 1 000 | 72,62914 Kč | 72 629,14 Kč |
| 2 500 | 68,08736 Kč | 170 218,40 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |


