
50.625PA/R7035 | |
|---|---|
DigiKey Part Number | 2291-50.625PA/R7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.625PA/R7035 |
Description | CABLE GLAND 8-16.99MM M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,67300 Kč | 406,73 Kč |
| 25 | 38,11560 Kč | 952,89 Kč |
| 50 | 36,29300 Kč | 1 814,65 Kč |
| 100 | 34,55850 Kč | 3 455,85 Kč |
| 250 | 32,39320 Kč | 8 098,30 Kč |
| 500 | 30,84690 Kč | 15 423,45 Kč |
| 1 000 | 29,37473 Kč | 29 374,73 Kč |
| 2 500 | 27,53669 Kč | 68 841,73 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |


