
6SL32020AE210CA0 | |
|---|---|
DigiKey Part Number | 3473-6SL32020AE210CA0-ND |
Manufacturer | |
Manufacturer Product Number | 6SL32020AE210CA0 |
Description | LINE FILTER 9.4A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EMC/EMI Line Filter 9.4 A Threaded Post (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Configuration | - | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Current | 9.4 A | |
Frequency - Operating | - | |
Applications | - | |
Approval Agency | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M5) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 526,85000 Kč | 11 526,85 Kč |
| Unit Price without VAT: | 11 526,85000 Kč |
|---|---|
| Unit Price with VAT: | 13 947,48850 Kč |










