Non-Gendered Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008500183

DigiKey Part Number
WM17998TR-ND - Tape & Reel (TR)
WM17998CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008500183
Description
CONN 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-26 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160 899
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,76400 Kč17,64 Kč
251,65480 Kč41,37 Kč
501,57060 Kč78,53 Kč
1001,49720 Kč149,72 Kč
2501,40268 Kč350,67 Kč
5001,33506 Kč667,53 Kč
1 0001,27122 Kč1 271,22 Kč
2 5001,19151 Kč2 978,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,06103 Kč7 427,21 Kč
14 0001,01033 Kč14 144,62 Kč
21 0000,98184 Kč20 618,64 Kč
35 0000,94707 Kč33 147,45 Kč
49 0000,92485 Kč45 317,65 Kč
70 0000,90188 Kč63 131,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč