Network Switch - Unmanaged 16 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58174

DigiKey Part Number
5088-58174-ND
Manufacturer
Manufacturer Product Number
58174
Description
TREE 16 TX METALL 2GE 14 FE - UN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 16 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murrelektronik, Inc
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
9V ~ 48V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
0°C ~ 70°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 065,80000 Kč13 065,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13 065,80000 Kč
Unit Price with VAT:15 809,61800 Kč