Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638117400

DigiKey Part Number
WM9011-ND
Manufacturer
Manufacturer Product Number
0638117400
Description
TOOL HAND CRIMPER 22-26AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22-26 AWG
Packaging
Bag
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 842,39000 Kč9 842,39 Kč
59 123,50600 Kč45 617,53 Kč
108 830,66700 Kč88 306,67 Kč
Manufacturers Standard Package
Unit Price without VAT:9 842,39000 Kč
Unit Price with VAT:11 909,29190 Kč