
0008650121 | |
|---|---|
DigiKey Part Number | WM2137TR-ND - Tape & Reel (TR) WM2137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008650121 |
Description | CONN 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 50 | 6,04740 Kč | 302,37 Kč |
| 100 | 5,75560 Kč | 575,56 Kč |
| 250 | 5,39480 Kč | 1 348,70 Kč |
| 500 | 5,13696 Kč | 2 568,48 Kč |
| 1 000 | 4,89169 Kč | 4 891,69 Kč |
| 2 500 | 4,58521 Kč | 11 463,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 5,75630 Kč | 40 294,10 Kč |
| 14 000 | 5,48171 Kč | 76 743,94 Kč |
| 21 000 | 5,32722 Kč | 111 871,62 Kč |
| 35 000 | 5,13885 Kč | 179 859,75 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









