
0008580187 | |
|---|---|
DigiKey Part Number | WM23942TR-ND - Tape & Reel (TR) WM23942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0008580187 |
Description | CONN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Gendered Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Non-Gendered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1393366-1 | TE Connectivity AMP Connectors | 43 224 | A101883CT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,32600 Kč | 123,26 Kč |
| 25 | 11,54040 Kč | 288,51 Kč |
| 50 | 10,99040 Kč | 549,52 Kč |
| 100 | 10,46330 Kč | 1 046,33 Kč |
| 250 | 9,80776 Kč | 2 451,94 Kč |
| 500 | 9,33950 Kč | 4 669,75 Kč |
| 1 000 | 8,89328 Kč | 8 893,28 Kč |
| 2 500 | 8,33637 Kč | 20 840,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 7,90749 Kč | 55 352,43 Kč |
| 14 000 | 7,53030 Kč | 105 424,20 Kč |
| 21 000 | 7,31814 Kč | 153 680,94 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

























