Socket Contact Gold 22-28 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-28 AWG Crimp Power
Molex FiT City

0039000434

DigiKey Part Number
WM2835TR-ND - Tape & Reel (TR)
WM2835CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0039000434
Description
CONN SOCKET 22-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,05000 Kč90,50 Kč
258,47480 Kč211,87 Kč
508,07160 Kč403,58 Kč
1007,68740 Kč768,74 Kč
2507,20484 Kč1 801,21 Kč
5006,86004 Kč3 430,02 Kč
1 0006,53248 Kč6 532,48 Kč
2 5006,12327 Kč15 308,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,18078 Kč31 084,68 Kč
12 0004,93363 Kč59 203,56 Kč
18 0004,79459 Kč86 302,62 Kč
30 0004,62502 Kč138 750,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč