


0039000432 | |
|---|---|
DigiKey Part Number | WM2834TR-ND - Tape & Reel (TR) WM2834CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000432 |
Description | CONN PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 9,88600 Kč | 98,86 Kč |
| 25 | 9,26000 Kč | 231,50 Kč |
| 50 | 8,81780 Kč | 440,89 Kč |
| 100 | 8,39430 Kč | 839,43 Kč |
| 250 | 7,86752 Kč | 1 966,88 Kč |
| 500 | 7,49130 Kč | 3 745,65 Kč |
| 1 000 | 7,13362 Kč | 7 133,62 Kč |
| 2 500 | 6,68677 Kč | 16 716,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,37226 Kč | 38 233,56 Kč |
| 12 000 | 6,06827 Kč | 72 819,24 Kč |
| 18 000 | 5,89726 Kč | 106 150,68 Kč |
| 30 000 | 5,68872 Kč | 170 661,60 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |




























