
1726460513 | |
|---|---|
DigiKey Part Number | 1726460513-ND |
Manufacturer | |
Manufacturer Product Number | 1726460513 |
Description | CONN PLUG HSG 5POS 4.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726460513 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1586022-5 | TE Connectivity AMP Connectors | 1 030 | A99258-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,82000 Kč | 248,20 Kč |
| 25 | 23,26560 Kč | 581,64 Kč |
| 50 | 22,15280 Kč | 1 107,64 Kč |
| 100 | 21,09670 Kč | 2 109,67 Kč |
| 250 | 19,77340 Kč | 4 943,35 Kč |
| 500 | 18,82932 Kč | 9 414,66 Kč |
| 1 000 | 17,93040 Kč | 17 930,40 Kč |
| 2 500 | 16,80806 Kč | 42 020,15 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

















