




0039000430 | |
|---|---|
DigiKey Part Number | WM3119TR-ND - Tape & Reel (TR) WM3119CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000430 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 100 | 9,51420 Kč | 951,42 Kč |
| 250 | 8,91660 Kč | 2 229,15 Kč |
| 500 | 8,49034 Kč | 4 245,17 Kč |
| 1 000 | 8,08486 Kč | 8 084,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,33135 Kč | 29 325,40 Kč |
| 8 000 | 6,98155 Kč | 55 852,40 Kč |
| 12 000 | 6,78479 Kč | 81 417,48 Kč |
| 20 000 | 6,54479 Kč | 130 895,80 Kč |
| 28 000 | 6,39140 Kč | 178 959,20 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |
































