Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Rectangular Contacts
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638111000

DigiKey Part Number
WM9999-ND
Manufacturer
Manufacturer Product Number
0638111000
Description
TOOL HAND CRIMPER 14-24AWG SIDE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
14-24 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 443
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 540,18000 Kč1 540,18 Kč
51 427,47600 Kč7 137,38 Kč
101 381,57300 Kč13 815,73 Kč
301 311,87367 Kč39 356,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 540,18000 Kč
Unit Price with VAT:1 863,61780 Kč