



0039013143 | |
|---|---|
DigiKey Part Number | 23-0039013143-ND |
Manufacturer | |
Manufacturer Product Number | 0039013143 |
Description | CONN PLUG HSG 14POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039013143 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,51520 Kč | 287,88 Kč |
| 50 | 10,96520 Kč | 548,26 Kč |
| 100 | 10,44230 Kč | 1 044,23 Kč |
| 250 | 9,78760 Kč | 2 446,90 Kč |
| 500 | 9,31976 Kč | 4 659,88 Kč |
| 1 000 | 8,87480 Kč | 8 874,80 Kč |
| 2 500 | 8,31899 Kč | 20 797,47 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |
























