


0039000219 | |
|---|---|
DigiKey Part Number | WM18521TR-ND - Tape & Reel (TR) WM18521CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000219 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-24 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,99440 Kč | 274,86 Kč |
| 50 | 10,46540 Kč | 523,27 Kč |
| 100 | 9,96360 Kč | 996,36 Kč |
| 250 | 9,33992 Kč | 2 334,98 Kč |
| 500 | 8,89350 Kč | 4 446,75 Kč |
| 1 000 | 8,46849 Kč | 8 468,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,73223 Kč | 34 928,92 Kč |
| 8 000 | 8,31571 Kč | 66 525,68 Kč |
| 12 000 | 8,08133 Kč | 96 975,96 Kč |
| 20 000 | 7,79555 Kč | 155 911,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |




































