4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0039014047

DigiKey Part Number
WM23612-ND
Manufacturer
Manufacturer Product Number
0039014047
Description
CONN PLUG HSG 4POS 4.20MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0039014047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 112
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,85600 Kč108,56 Kč
2510,17160 Kč254,29 Kč
509,68000 Kč484,00 Kč
1009,21810 Kč921,81 Kč
2508,64024 Kč2 160,06 Kč
5008,22744 Kč4 113,72 Kč
1 0007,83456 Kč7 834,56 Kč
2 5007,34392 Kč18 359,80 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč