



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,70900 Kč | 267,09 Kč |
| 30 | 23,62267 Kč | 708,68 Kč |
| 50 | 22,37960 Kč | 1 118,98 Kč |
| 100 | 20,86360 Kč | 2 086,36 Kč |
| 250 | 19,12832 Kč | 4 782,08 Kč |
| 500 | 17,99528 Kč | 8 997,64 Kč |
| 1 000 | 16,99641 Kč | 16 996,41 Kč |
| 2 500 | 15,85643 Kč | 39 641,07 Kč |
| 5 000 | 15,11318 Kč | 75 565,90 Kč |
| Unit Price without VAT: | 26,70900 Kč |
|---|---|
| Unit Price with VAT: | 32,31789 Kč |











