



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,52800 Kč | 265,28 Kč |
| 30 | 23,46233 Kč | 703,87 Kč |
| 50 | 22,22780 Kč | 1 111,39 Kč |
| 100 | 20,72200 Kč | 2 072,20 Kč |
| 250 | 18,99852 Kč | 4 749,63 Kč |
| 500 | 17,87316 Kč | 8 936,58 Kč |
| 1 000 | 16,88107 Kč | 16 881,07 Kč |
| 2 500 | 15,74882 Kč | 39 372,05 Kč |
| 5 000 | 15,01062 Kč | 75 053,10 Kč |
| Unit Price without VAT: | 26,52800 Kč |
|---|---|
| Unit Price with VAT: | 32,09888 Kč |











