Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-08-G0

DigiKey Part Number
0039000219-08-G0-ND
Manufacturer
Manufacturer Product Number
0039000219-08-G0
Description
8" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1027,50800 Kč275,08 Kč
3024,33833 Kč730,15 Kč
5023,06200 Kč1 153,10 Kč
10021,50620 Kč2 150,62 Kč
25019,72428 Kč4 931,07 Kč
50018,56056 Kč9 280,28 Kč
1 00017,53468 Kč17 534,68 Kč
2 50016,36398 Kč40 909,95 Kč
5 00015,60075 Kč78 003,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,50800 Kč
Unit Price with VAT:33,28468 Kč
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 27,50800 Kč
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 27,50800 Kč
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 27,50800 Kč
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 27,50800 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 27,50800 Kč
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 24,54700 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 25,04700 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 25,54800 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,04900 Kč
6" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 26,52800 Kč
Assembly Component