



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,69600 Kč | 276,96 Kč |
| 30 | 24,50467 Kč | 735,14 Kč |
| 50 | 23,21960 Kč | 1 160,98 Kč |
| 100 | 21,65310 Kč | 2 165,31 Kč |
| 250 | 19,85908 Kč | 4 964,77 Kč |
| 500 | 18,68738 Kč | 9 343,69 Kč |
| 1 000 | 17,65449 Kč | 17 654,49 Kč |
| 2 500 | 16,47579 Kč | 41 189,47 Kč |
| 5 000 | 15,70734 Kč | 78 536,70 Kč |
| Unit Price without VAT: | 27,69600 Kč |
|---|---|
| Unit Price with VAT: | 33,51216 Kč |











