Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-04-R0

DigiKey Part Number
0039000219-04-R0-ND
Manufacturer
Manufacturer Product Number
0039000219-04-R0
Description
4" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,72300 Kč257,23 Kč
3022,73400 Kč682,02 Kč
5021,53560 Kč1 076,78 Kč
10020,06990 Kč2 006,99 Kč
25018,39508 Kč4 598,77 Kč
50017,30068 Kč8 650,34 Kč
1 00016,33602 Kč16 336,02 Kč
2 50015,23514 Kč38 087,85 Kč
5 00014,51739 Kč72 586,95 Kč
Manufacturers Standard Package
Unit Price without VAT:25,72300 Kč
Unit Price with VAT:31,12483 Kč
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 25,72300 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 25,72300 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 25,72300 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 25,72300 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 25,72300 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 24,71500 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 25,21900 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 26,22700 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 26,70900 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 27,69600 Kč
Assembly Component