



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,54800 Kč | 255,48 Kč |
| 30 | 22,57967 Kč | 677,39 Kč |
| 50 | 21,38940 Kč | 1 069,47 Kč |
| 100 | 19,93370 Kč | 1 993,37 Kč |
| 250 | 18,27024 Kč | 4 567,56 Kč |
| 500 | 17,18326 Kč | 8 591,63 Kč |
| 1 000 | 16,22516 Kč | 16 225,16 Kč |
| 2 500 | 15,13175 Kč | 37 829,38 Kč |
| 5 000 | 14,41887 Kč | 72 094,35 Kč |
| Unit Price without VAT: | 25,54800 Kč |
|---|---|
| Unit Price with VAT: | 30,91308 Kč |











