



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,50800 Kč | 275,08 Kč |
| 30 | 24,33833 Kč | 730,15 Kč |
| 50 | 23,06200 Kč | 1 153,10 Kč |
| 100 | 21,50620 Kč | 2 150,62 Kč |
| 250 | 19,72428 Kč | 4 931,07 Kč |
| 500 | 18,56056 Kč | 9 280,28 Kč |
| 1 000 | 17,53468 Kč | 17 534,68 Kč |
| 2 500 | 16,36398 Kč | 40 909,95 Kč |
| 5 000 | 15,60075 Kč | 78 003,75 Kč |
| Unit Price without VAT: | 27,50800 Kč |
|---|---|
| Unit Price with VAT: | 33,28468 Kč |











