Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-12-B9

DigiKey Part Number
0039000219-12-B9-ND
Manufacturer
Manufacturer Product Number
0039000219-12-B9
Description
12" PRE-CRIMP A2064 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1030,55300 Kč305,53 Kč
3027,04967 Kč811,49 Kč
5025,64400 Kč1 282,20 Kč
10023,92960 Kč2 392,96 Kč
25021,96668 Kč5 491,67 Kč
50020,68532 Kč10 342,66 Kč
1 00019,55641 Kč19 556,41 Kč
2 50018,26792 Kč45 669,80 Kč
5 00017,42798 Kč87 139,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,55300 Kč
Unit Price with VAT:36,96913 Kč
Alternate Color
12" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 30,55300 Kč
12" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 30,55300 Kč
12" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 30,55300 Kč
12" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 30,55300 Kč
12" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 30,55300 Kč
Alternate Length
2" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 24,73500 Kč
3" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 25,31900 Kč
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 25,90300 Kč
5" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 26,48600 Kč
6" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 27,07000 Kč
Assembly Component