



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,55300 Kč | 305,53 Kč |
| 30 | 27,04967 Kč | 811,49 Kč |
| 50 | 25,64400 Kč | 1 282,20 Kč |
| 100 | 23,92960 Kč | 2 392,96 Kč |
| 250 | 21,96668 Kč | 5 491,67 Kč |
| 500 | 20,68532 Kč | 10 342,66 Kč |
| 1 000 | 19,55641 Kč | 19 556,41 Kč |
| 2 500 | 18,26792 Kč | 45 669,80 Kč |
| 5 000 | 17,42798 Kč | 87 139,90 Kč |
| Unit Price without VAT: | 30,55300 Kč |
|---|---|
| Unit Price with VAT: | 36,96913 Kč |











