



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,90300 Kč | 259,03 Kč |
| 30 | 22,90633 Kč | 687,19 Kč |
| 50 | 21,69800 Kč | 1 084,90 Kč |
| 100 | 20,22570 Kč | 2 022,57 Kč |
| 250 | 18,54052 Kč | 4 635,13 Kč |
| 500 | 17,43896 Kč | 8 719,48 Kč |
| 1 000 | 16,46834 Kč | 16 468,34 Kč |
| 2 500 | 15,36058 Kč | 38 401,45 Kč |
| 5 000 | 14,63818 Kč | 73 190,90 Kč |
| Unit Price without VAT: | 25,90300 Kč |
|---|---|
| Unit Price with VAT: | 31,34263 Kč |











