



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,31900 Kč | 253,19 Kč |
| 30 | 22,38500 Kč | 671,55 Kč |
| 50 | 21,20180 Kč | 1 060,09 Kč |
| 100 | 19,75850 Kč | 1 975,85 Kč |
| 250 | 18,10840 Kč | 4 527,10 Kč |
| 500 | 17,02976 Kč | 8 514,88 Kč |
| 1 000 | 16,07938 Kč | 16 079,38 Kč |
| 2 500 | 14,99460 Kč | 37 486,50 Kč |
| 5 000 | 14,28723 Kč | 71 436,15 Kč |
| Unit Price without VAT: | 25,31900 Kč |
|---|---|
| Unit Price with VAT: | 30,63599 Kč |











