Green 18 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 18 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-04-G9

DigiKey Part Number
0039000219-04-G9-ND
Manufacturer
Manufacturer Product Number
0039000219-04-G9
Description
4" PRE-CRIMP A2064 GREEN
Customer Reference
Detailed Description
Green 18 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,90300 Kč259,03 Kč
3022,90633 Kč687,19 Kč
5021,69800 Kč1 084,90 Kč
10020,22570 Kč2 022,57 Kč
25018,54052 Kč4 635,13 Kč
50017,43896 Kč8 719,48 Kč
1 00016,46834 Kč16 468,34 Kč
2 50015,36058 Kč38 401,45 Kč
5 00014,63818 Kč73 190,90 Kč
Manufacturers Standard Package
Unit Price without VAT:25,90300 Kč
Unit Price with VAT:31,34263 Kč
Alternate Color
4" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 25,90300 Kč
4" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 25,90300 Kč
4" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 25,90300 Kč
4" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 25,90300 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,90300 Kč
Alternate Length
2" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 24,73500 Kč
3" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 25,31900 Kč
5" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 26,48600 Kč
6" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 27,07000 Kč
8" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 28,23800 Kč
Assembly Component