



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,40600 Kč | 294,06 Kč |
| 30 | 26,02067 Kč | 780,62 Kč |
| 50 | 24,66380 Kč | 1 233,19 Kč |
| 100 | 23,00990 Kč | 2 300,99 Kč |
| 250 | 21,11576 Kč | 5 278,94 Kč |
| 500 | 19,87862 Kč | 9 939,31 Kč |
| 1 000 | 18,78851 Kč | 18 788,51 Kč |
| 2 500 | 17,54448 Kč | 43 861,20 Kč |
| 5 000 | 16,73362 Kč | 83 668,10 Kč |
| Unit Price without VAT: | 29,40600 Kč |
|---|---|
| Unit Price with VAT: | 35,58126 Kč |











