Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-10-R9

DigiKey Part Number
0039000219-10-R9-ND
Manufacturer
Manufacturer Product Number
0039000219-10-R9
Description
10" PRE-CRIMP A2064 RED
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
10.0" (254.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1029,40600 Kč294,06 Kč
3026,02067 Kč780,62 Kč
5024,66380 Kč1 233,19 Kč
10023,00990 Kč2 300,99 Kč
25021,11576 Kč5 278,94 Kč
50019,87862 Kč9 939,31 Kč
1 00018,78851 Kč18 788,51 Kč
2 50017,54448 Kč43 861,20 Kč
5 00016,73362 Kč83 668,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40600 Kč
Unit Price with VAT:35,58126 Kč
Alternate Color
10" PRE-CRIMP A2064 BLACK
In-Stock: 0
Unit Price: 29,40600 Kč
10" PRE-CRIMP A2064 BLUE
In-Stock: 0
Unit Price: 29,40600 Kč
10" PRE-CRIMP A2064 BROWN
In-Stock: 0
Unit Price: 29,40600 Kč
10" PRE-CRIMP A2064 GREEN
In-Stock: 0
Unit Price: 29,40600 Kč
10" PRE-CRIMP A2064 ORANGE
In-Stock: 0
Unit Price: 29,40600 Kč
Alternate Length
2" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 24,73500 Kč
3" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,31900 Kč
4" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 25,90300 Kč
5" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 26,48600 Kč
6" PRE-CRIMP A2064 RED
In-Stock: 0
Unit Price: 27,07000 Kč
Assembly Component