



0039014046 | |
|---|---|
DigiKey Part Number | 23-0039014046-ND |
Manufacturer | |
Manufacturer Product Number | 0039014046 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014046 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 50 | 5,14040 Kč | 257,02 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 250 | 4,58512 Kč | 1 146,28 Kč |
| 500 | 4,36590 Kč | 2 182,95 Kč |
| 1 000 | 4,15739 Kč | 4 157,39 Kč |
| 2 500 | 3,89689 Kč | 9 742,23 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |























