




0039000221 | |
|---|---|
DigiKey Part Number | WM9156TR-ND - Tape & Reel (TR) WM9156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0039000221 |
Description | CONN PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-28 AWG Crimp Power |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,56000 Kč | 155,60 Kč |
| 25 | 14,58960 Kč | 364,74 Kč |
| 50 | 13,89220 Kč | 694,61 Kč |
| 100 | 13,22870 Kč | 1 322,87 Kč |
| 250 | 12,39972 Kč | 3 099,93 Kč |
| 500 | 11,80718 Kč | 5 903,59 Kč |
| 1 000 | 11,24317 Kč | 11 243,17 Kč |
| 2 500 | 10,53915 Kč | 26 347,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,91731 Kč | 53 503,86 Kč |
| 12 000 | 8,49205 Kč | 101 904,60 Kč |
| 18 000 | 8,25275 Kč | 148 549,50 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




























