



0039014033 | |
|---|---|
DigiKey Part Number | 23-0039014033-ND |
Manufacturer | |
Manufacturer Product Number | 0039014033 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014033 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,78560 Kč | 439,28 Kč |
| 100 | 8,36770 Kč | 836,77 Kč |
| 250 | 7,84232 Kč | 1 960,58 Kč |
| 500 | 7,46730 Kč | 3 733,65 Kč |
| 1 000 | 7,11076 Kč | 7 110,76 Kč |
| 2 500 | 6,66527 Kč | 16 663,17 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |






















