Pin Contact Gold 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 16 AWG Crimp
Molex FiT City

0460123241

DigiKey Part Number
900-0460123241TR-ND - Tape & Reel (TR)
900-0460123241CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0460123241
Description
CONN PIN 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
16 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,37600 Kč133,76 Kč
2512,54000 Kč313,50 Kč
5011,93520 Kč596,76 Kč
10011,36620 Kč1 136,62 Kč
25010,65272 Kč2 663,18 Kč
50010,14414 Kč5 072,07 Kč
1 0009,65950 Kč9 659,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,75932 Kč35 037,28 Kč
8 0008,34140 Kč66 731,20 Kč
12 0008,10635 Kč97 276,20 Kč
20 0007,81966 Kč156 393,20 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč