



0457503211 | |
|---|---|
DigiKey Part Number | WM3282TR-ND - Tape & Reel (TR) WM3282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0457503211 |
Description | CONN SOCKET 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 10,05400 Kč | 251,35 Kč |
| 50 | 9,57080 Kč | 478,54 Kč |
| 100 | 9,11310 Kč | 911,31 Kč |
| 250 | 8,54200 Kč | 2 135,50 Kč |
| 500 | 8,13378 Kč | 4 066,89 Kč |
| 1 000 | 7,74532 Kč | 7 745,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,52986 Kč | 34 119,44 Kč |
| 8 000 | 8,12289 Kč | 64 983,12 Kč |
| 12 000 | 7,89401 Kč | 94 728,12 Kč |
| 20 000 | 7,61480 Kč | 152 296,00 Kč |
| 28 000 | 7,43637 Kč | 208 218,36 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

























