
MS27488-22-2 | |
|---|---|
DigiKey Part Number | AAMS27488-22-2-ND |
Manufacturer | |
Manufacturer Product Number | MS27488-22-2 |
Description | S/P 22 MAX 0.500" MIN 0.438" |
Customer Reference | |
Detailed Description | Connector Plug, Sealing 22 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Contacts, Size 22 | |
Shell Size - Insert | 22 | |
Material | - | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 250 | 1,82432 Kč | 456,08 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,65359 Kč | 1 653,59 Kč |
| 2 500 | 1,54999 Kč | 3 874,97 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











