
M39029/56-348 | |
|---|---|
DigiKey Part Number | 1506-1057-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-348 |
Description | CONTACT SOCKET 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Category | Wire Gauge or Range - mm² 0.12 ~ 0.34mm² |
Manufacturer TE Connectivity Deutsch Connectors | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Signal, Machined | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Socket | Grade Military |
Contact Size 22D | Qualification MIL-C-39029 |
Wire Gauge or Range - AWG 22-28 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 26,32000 Kč | 263,20 Kč |
| 25 | 24,66800 Kč | 616,70 Kč |
| 50 | 23,48740 Kč | 1 174,37 Kč |
| 100 | 22,36540 Kč | 2 236,54 Kč |
| 250 | 20,96312 Kč | 5 240,78 Kč |
| 500 | 19,96206 Kč | 9 981,03 Kč |
| 1 000 | 19,00916 Kč | 19 009,16 Kč |
| 2 500 | 17,81936 Kč | 44 548,40 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |











