


M85049/38S15N | |
|---|---|
DigiKey Part Number | APC1418-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38S15N |
Description | CONN CABLE CLAMP SZ15 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 15 |
Datasheet | Datasheet |
Category | Shell Size - Insert 15 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws, Self-Locking |
Cable Opening 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.280" (32.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,98000 Kč | 413,98 Kč |
| 10 | 351,81100 Kč | 3 518,11 Kč |
| 25 | 329,78400 Kč | 8 244,60 Kč |
| 50 | 314,04620 Kč | 15 702,31 Kč |
| 100 | 299,06580 Kč | 29 906,58 Kč |
| 250 | 280,35716 Kč | 70 089,29 Kč |
| 500 | 266,99212 Kč | 133 496,06 Kč |
| Unit Price without VAT: | 413,98000 Kč |
|---|---|
| Unit Price with VAT: | 500,91580 Kč |





















